NX3L1T3157GM,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 9 747
Unit Price: 7,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 582
Unit Price: 5,26000 Kč
Datasheet
NX3L1T5157GMZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L1T3157GM,115

DigiKey Part Number
568-4655-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3L1T3157GM,115
Description
IC SWITCH SPDT X 1 500MOHM 6XSON
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 500mOhm 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
NX3L1T3157GM,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
500mOhm
Channel-to-Channel Matching (ΔRon)
20mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
60MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types