NX3DV3899HRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3DV3899HRZ

DigiKey Part Number
568-NX3DV3899HRZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3DV3899HRZ
Description
IC SWITCH DPDTX2 3.3OHM 16HXQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:2 3.3Ohm 16-HXQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:2
Number of Circuits
2
On-State Resistance (Max)
3.3Ohm
Channel-to-Channel Matching (ΔRon)
700mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
200MHz
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-XFQFN Exposed Pad
Supplier Device Package
16-HXQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50012,27173 Kč18 407,60 Kč
3 00011,94321 Kč35 829,63 Kč
4 50011,77860 Kč53 003,70 Kč
7 50011,59633 Kč86 972,48 Kč
10 50011,48977 Kč120 642,59 Kč
15 00011,38731 Kč170 809,65 Kč
Manufacturers Standard Package
Unit Price without VAT:12,27173 Kč
Unit Price with VAT:14,84879 Kč