
NX3DV2567HR-Q100X | |
|---|---|
DigiKey Part Number | 568-12387-2-ND - Tape & Reel (TR) 568-12387-1-ND - Cut Tape (CT) 568-12387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3DV2567HR-Q100X |
Description | IC ANLG SWITCH 4PDT 16HXQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 1 Channel 16-HXQFN (3x3) |
Datasheet | Datasheet |
Category | -3db Bandwidth 160MHz |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications Networking | Mounting Type Surface Mount |
Switch Circuit 4PDT | Package / Case 16-XFQFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 16-HXQFN (3x3) |
On-State Resistance (Max) 700mOhm | Base Product Number |
Voltage - Supply, Single (V+) 1.4V ~ 4.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 25 | 20,74600 Kč | 518,65 Kč |
| 100 | 18,41100 Kč | 1 841,10 Kč |
| 250 | 17,29648 Kč | 4 324,12 Kč |
| 500 | 16,62412 Kč | 8 312,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,10043 Kč | 24 150,65 Kč |
| 3 000 | 15,68621 Kč | 47 058,63 Kč |
| 4 500 | 15,47875 Kč | 69 654,38 Kč |
| 7 500 | 15,24886 Kč | 114 366,45 Kč |
| 10 500 | 15,11460 Kč | 158 703,30 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


