Voltage Level Translator Bidirectional 1 Circuit 3 Channel 50Mbps 10-XQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0103GU10,115

DigiKey Part Number
568-14295-2-ND - Tape & Reel (TR)
568-14295-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTS0103GU10,115
Description
IC XLTR VL BIDIR 10-XQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 3 Channel 50Mbps 10-XQFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
NTS0103GU10,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
3
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
50Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 796
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,47000 Kč17,47 Kč
1012,52500 Kč125,25 Kč
2511,27440 Kč281,86 Kč
1009,89560 Kč989,56 Kč
2509,24012 Kč2 310,03 Kč
5008,84394 Kč4 421,97 Kč
1 0008,51809 Kč8 518,09 Kč
Unit Price without VAT:17,47000 Kč
Unit Price with VAT:21,13870 Kč