
NTP52101G0JTTZ | |
|---|---|
DigiKey Part Number | 568-NTP52101G0JTTZTR-ND - Tape & Reel (TR) 568-NTP52101G0JTTZCT-ND - Cut Tape (CT) 568-NTP52101G0JTTZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTP52101G0JTTZ |
Description | NTAG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz NFC, ISO 15693 PWM 1.62V ~ 5.5V 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | NFC, ISO 15693 | |
Interface | PWM | |
Voltage - Supply | 1.62V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 23,13400 Kč | 231,34 Kč |
| 25 | 21,82480 Kč | 545,62 Kč |
| 100 | 20,02070 Kč | 2 002,07 Kč |
| 250 | 18,93660 Kč | 4 734,15 Kč |
| 500 | 18,16910 Kč | 9 084,55 Kč |
| 1 000 | 17,44540 Kč | 17 445,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,55145 Kč | 41 378,62 Kč |
| 5 000 | 15,92033 Kč | 79 601,65 Kč |
| 7 500 | 15,56813 Kč | 116 760,98 Kč |
| 12 500 | 15,14164 Kč | 189 270,50 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |


