
NTB0101GW,125 | |
|---|---|
DigiKey Part Number | 568-12373-2-ND - Tape & Reel (TR) 568-12373-1-ND - Cut Tape (CT) 568-12373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB0101GW,125 |
Description | IC XLTR VL BIDIR 6-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,57725 Kč | 13 731,75 Kč |
| 6 000 | 4,28196 Kč | 25 691,76 Kč |
| 15 000 | 3,98666 Kč | 59 799,90 Kč |
| 30 000 | 3,77995 Kč | 113 398,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,77800 Kč | 67,78 Kč |
| 25 | 6,06240 Kč | 151,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,77800 Kč | 67,78 Kč |
| 25 | 6,06240 Kč | 151,56 Kč |
| 100 | 5,25620 Kč | 525,62 Kč |
| 250 | 4,87264 Kč | 1 218,16 Kč |
| 500 | 4,64152 Kč | 2 320,76 Kč |
| 1 000 | 4,45123 Kč | 4 451,23 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |


