
NTB0101GS1Z | |
|---|---|
DigiKey Part Number | 568-14813-2-ND - Tape & Reel (TR) 568-14813-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTB0101GS1Z |
Description | IC XLTR VL BIDIR 6-X2SON |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 7,33200 Kč | 73,32 Kč |
| 25 | 6,54080 Kč | 163,52 Kč |
| 100 | 5,68660 Kč | 568,66 Kč |
| 250 | 5,27664 Kč | 1 319,16 Kč |
| 500 | 5,03002 Kč | 2 515,01 Kč |
| 1 000 | 4,82714 Kč | 4 827,14 Kč |
| 2 500 | 4,61276 Kč | 11 531,90 Kč |
| 5 000 | 4,48353 Kč | 22 417,65 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |

