
NTA53321G0FHKZ | |
|---|---|
DigiKey Part Number | 568-NTA53321G0FHKZTR-ND - Tape & Reel (TR) 568-NTA53321G0FHKZCT-ND - Cut Tape (CT) 568-NTA53321G0FHKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTA53321G0FHKZ |
Description | RFID NTAG5 XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 16kb (User) Memory 13.56MHz ISO 15693, NFC |
Datasheet | Datasheet |
EDA/CAD Models | NTA53321G0FHKZ Models |
Category | Writable Memory 16kb (User) |
Manufacturer NXP USA Inc. | Standards ISO 15693, NFC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Size / Dimension 0.071" L x 0.102" W (1.80mm x 2.60mm) |
Frequency 13.56MHz | Base Product Number |
Memory Type Read/Write |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 38,06900 Kč | 380,69 Kč |
| 25 | 35,94840 Kč | 898,71 Kč |
| 100 | 33,01100 Kč | 3 301,10 Kč |
| 250 | 31,25008 Kč | 7 812,52 Kč |
| 500 | 30,00488 Kč | 15 002,44 Kč |
| 1 000 | 28,83088 Kč | 28 830,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 26,68127 Kč | 106 725,08 Kč |
| 8 000 | 25,69890 Kč | 205 591,20 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |


