


NT3H2211W0FT1X | |
|---|---|
DigiKey Part Number | 568-12905-2-ND - Tape & Reel (TR) 568-12905-1-ND - Cut Tape (CT) 568-12905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT3H2211W0FT1X |
Description | IC RFID TRANSP 13.56MHZ 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 I2C 3.3V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | I2C | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 22,65000 Kč | 226,50 Kč |
| 25 | 21,36160 Kč | 534,04 Kč |
| 100 | 19,59120 Kč | 1 959,12 Kč |
| 250 | 18,52820 Kč | 4 632,05 Kč |
| 500 | 17,77672 Kč | 8 888,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,06797 Kč | 17 067,97 Kč |
| 2 000 | 16,39953 Kč | 32 799,06 Kč |
| 3 000 | 16,02642 Kč | 48 079,26 Kč |
| 5 000 | 15,57439 Kč | 77 871,95 Kč |
| 7 000 | 15,28738 Kč | 107 011,66 Kč |
| 10 000 | 14,99200 Kč | 149 920,00 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |






