RFID Transponder IC 13.56MHz ISO 14443 I2C 3.3V 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Transponder IC 13.56MHz ISO 14443 I2C 3.3V 8-SOIC (0.154", 3.90mm Width)
NTAG I2C Plus Explorer Board

NT3H2211W0FT1X

DigiKey Part Number
568-12905-2-ND - Tape & Reel (TR)
568-12905-1-ND - Cut Tape (CT)
568-12905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT3H2211W0FT1X
Description
IC RFID TRANSP 13.56MHZ 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443 I2C 3.3V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 14443
Interface
I2C
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 001
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1024,84100 Kč248,41 Kč
2523,43360 Kč585,84 Kč
10021,49780 Kč2 149,78 Kč
25020,33112 Kč5 082,78 Kč
50019,50630 Kč9 753,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,72833 Kč18 728,33 Kč
2 00017,99487 Kč35 989,74 Kč
3 00017,58548 Kč52 756,44 Kč
5 00017,08956 Kč85 447,80 Kč
7 00016,77458 Kč117 422,06 Kč
10 00016,45046 Kč164 504,60 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč