RFID Transponder IC 13.56MHz ISO 14443 I2C 3.6V 8-XFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Transponder IC 13.56MHz ISO 14443 I2C 3.6V 8-XFQFN Exposed Pad
NTAG I2C Plus Explorer Board

NT3H2211W0FHKH

DigiKey Part Number
568-12901-2-ND - Tape & Reel (TR)
568-12901-1-ND - Cut Tape (CT)
568-12901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT3H2211W0FHKH
Description
IC RFID TRANSP 13.56MHZ 8XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443 I2C 3.6V 8-XFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NT3H2211W0FHKH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
NXP USA Inc.
Voltage - Supply
3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Transponder
Package / Case
8-XFQFN Exposed Pad
Frequency
13.56MHz
Supplier Device Package
8-XQFN (1.6x1.6)
Standards
ISO 14443
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 082
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1024,84100 Kč248,41 Kč
2523,43360 Kč585,84 Kč
10021,49780 Kč2 149,78 Kč
25020,33112 Kč5 082,78 Kč
50019,50630 Kč9 753,15 Kč
1 00018,72833 Kč18 728,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00017,30356 Kč69 214,24 Kč
8 00016,65202 Kč133 216,16 Kč
12 00016,28857 Kč195 462,84 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč