Image for NT2H1311G0DUDZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT2H1311G0DUDZ

DigiKey Part Number
568-NT2H1311G0DUDZ-ND
Manufacturer
Manufacturer Product Number
NT2H1311G0DUDZ
Description
IC RFID TRANSP 13.56MHZ DIE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443 Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 14443
Interface
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78 856
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
78 8562,96030 Kč233 437,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,96030 Kč
Unit Price with VAT:3,58196 Kč