NHS3152 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHS3152THADADKUL

DigiKey Part Number
568-13423-ND
Manufacturer
Manufacturer Product Number
NHS3152THADADKUL
Description
THERAPY ADHERENCE NHS3152 KIT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NHS3152 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Near Field Communication (NFC)
Frequency
13.56MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
NHS3152
Note
-
RF Type
Near Field Communication (NFC)
RF Frequency
13.56MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 340,57000 Kč3 340,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 340,57000 Kč
Unit Price with VAT:4 042,08970 Kč