
NAFE71388B40BSK | |
|---|---|
DigiKey Part Number | 568-NAFE71388B40BSKTR-ND - Tape & Reel (TR) 568-NAFE71388B40BSKCT-ND - Cut Tape (CT) 568-NAFE71388B40BSKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NAFE71388B40BSK |
Description | IC 8-IN HIGH-SPEED 25V AFE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 135 mW 64-HVQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 8 | |
Power (Watts) | 135 mW | |
Voltage - Supply, Analog | 2.97V ~ 3.63V | |
Voltage - Supply, Digital | 2.97V ~ 3.63V | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-HVQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,55000 Kč | 460,55 Kč |
| 10 | 368,75300 Kč | 3 687,53 Kč |
| 25 | 345,82800 Kč | 8 645,70 Kč |
| 100 | 320,61330 Kč | 32 061,33 Kč |
| 250 | 308,59728 Kč | 77 149,32 Kč |
| 500 | 301,35636 Kč | 150 678,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 293,42612 Kč | 381 453,96 Kč |
| Unit Price without VAT: | 460,55000 Kč |
|---|---|
| Unit Price with VAT: | 557,26550 Kč |

