
NAFE11388B40BSK | |
|---|---|
DigiKey Part Number | 568-NAFE11388B40BSKTR-ND - Tape & Reel (TR) 568-NAFE11388B40BSKCT-ND - Cut Tape (CT) 568-NAFE11388B40BSKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NAFE11388B40BSK |
Description | IC AFE 24BIT 64-HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 125 mW 64-HVQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 8 | |
Power (Watts) | 125 mW | |
Voltage - Supply, Analog | 2.97V ~ 3.6V | |
Voltage - Supply, Digital | 2.97V ~ 3.6V | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-HVQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,83000 Kč | 429,83 Kč |
| 10 | 343,02300 Kč | 3 430,23 Kč |
| 25 | 321,32800 Kč | 8 033,20 Kč |
| 100 | 301,24570 Kč | 30 124,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 277,02694 Kč | 360 135,02 Kč |
| Unit Price without VAT: | 429,83000 Kč |
|---|---|
| Unit Price with VAT: | 520,09430 Kč |

