
MX9-DSI-OLED | |
|---|---|
DigiKey Part Number | 568-MX9-DSI-OLED-ND |
Manufacturer | |
Manufacturer Product Number | MX9-DSI-OLED |
Description | IC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | i.MX ARM® Cortex®-A55, Cortex®-M33 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A55, Cortex®-M33 | |
Platform | - | |
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 246,91000 Kč | 6 246,91 Kč |
| Unit Price without VAT: | 6 246,91000 Kč |
|---|---|
| Unit Price with VAT: | 7 558,76110 Kč |

