


MWCT1111CLH | |
|---|---|
DigiKey Part Number | MWCT1111CLH-ND |
Manufacturer | |
Manufacturer Product Number | MWCT1111CLH |
Description | IC TRANSMITTER 40KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Wireless Power Transmitter | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 104,21300 Kč | 1 042,13 Kč |
| 25 | 96,31360 Kč | 2 407,84 Kč |
| 160 | 85,38181 Kč | 13 661,09 Kč |
| 320 | 82,55428 Kč | 26 417,37 Kč |
| 640 | 80,22778 Kč | 51 345,78 Kč |
| 1 120 | 78,65307 Kč | 88 091,44 Kč |
| 2 560 | 76,73645 Kč | 196 445,31 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |

