Wireless Power Transmitter PMIC 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wireless Power Transmitter PMIC 64-LQFP (10x10)
64 LQFP

MWCT1101CLH

DigiKey Part Number
MWCT1101CLH-ND
Manufacturer
Manufacturer Product Number
MWCT1101CLH
Description
IC DSP SINGLE COIL 5W 5V 64QFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
NXP USA Inc.
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
64-LQFP
Part Status
Active
Supplier Device Package
64-LQFP (10x10)
Applications
Wireless Power Transmitter
Base Product Number
Voltage - Supply
2.7V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 925
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1112,34000 Kč112,34 Kč
1085,71400 Kč857,14 Kč
2579,03640 Kč1 975,91 Kč
16069,78556 Kč11 165,69 Kč
32067,39441 Kč21 566,21 Kč
64065,42616 Kč41 872,74 Kč
1 12064,09452 Kč71 785,86 Kč
2 56062,47340 Kč159 931,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,34000 Kč
Unit Price with VAT:135,93140 Kč