New at DigiKey
PMIC 56-HVQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVR5510AMDALTSR2

DigiKey Part Number
568-MVR5510AMDALTSR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MVR5510AMDALTSR2
Description
PMIC, 3BUCK , 3 LDOS,BOOST
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PMIC 56-HVQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Current - Supply
15mA
Voltage - Supply
2.7V ~ 60V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000170,12454 Kč680 498,16 Kč
Manufacturers Standard Package
Unit Price without VAT:170,12454 Kč
Unit Price with VAT:205,85069 Kč