PMIC 56-HVQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVR5510AMDA0ES

DigiKey Part Number
568-MVR5510AMDA0ES-ND
Manufacturer
Manufacturer Product Number
MVR5510AMDA0ES
Description
IC PMIC VR5510 ASIL-D
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Automotive Power Management IC for S32G, ASIL D, 60V, 3 Buck + 1 Boost + 4 LDO
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
NXP USA Inc.
Qualification
AEC-Q100
Packaging
Tray
Mounting Type
Surface Mount, Wettable Flank
Part Status
Active
Package / Case
56-VFQFN Exposed Pad
Current - Supply
15mA
Supplier Device Package
56-HVQFN (8x8)
Voltage - Supply
2.7V ~ 60V
Base Product Number
Operating Temperature
-40°C ~ 125°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1282,21000 Kč282,21 Kč
10221,97000 Kč2 219,70 Kč
25206,92280 Kč5 173,07 Kč
100190,38260 Kč19 038,26 Kč
260182,20369 Kč47 372,96 Kč
520177,50417 Kč92 302,17 Kč
1 040173,63509 Kč180 580,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:282,21000 Kč
Unit Price with VAT:341,47410 Kč