MRFE6VS25GN-960
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRFE6VS25GN-960

DigiKey Part Number
568-MRFE6VS25GN-960-ND
Manufacturer
Manufacturer Product Number
MRFE6VS25GN-960
Description
MRFE6VS25GN REF BRD 1215MHZ 30W
Customer Reference
Detailed Description
MRFE6VS25N - Transistor 960MHz ~ 1.215GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transistor
Frequency
960MHz ~ 1.215GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MRFE6VS25N
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126 215,56000 Kč26 215,56 Kč
Manufacturers Standard Package
Unit Price without VAT:26 215,56000 Kč
Unit Price with VAT:31 720,82760 Kč