
MRFE6VP6300-88 | |
|---|---|
DigiKey Part Number | 568-MRFE6VP6300-88-ND |
Manufacturer | |
Manufacturer Product Number | MRFE6VP6300-88 |
Description | MRFE6VP6300H REF BRD 108MHZ 350W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MRFE6VP6300H - Transistor 87.5MHz ~ 108MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 87.5MHz ~ 108MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MRFE6VP6300H | |
Note | - | |
RF Type | - | |
RF Frequency | 87.5MHz ~ 108MHz | |
Function | Transistor | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 930,65000 Kč | 50 930,65 Kč |
| Unit Price without VAT: | 50 930,65000 Kč |
|---|---|
| Unit Price with VAT: | 61 626,08650 Kč |



