Image for MRFE6VP6300-230 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRFE6VP6300-230

DigiKey Part Number
568-MRFE6VP6300-230-ND
Manufacturer
Manufacturer Product Number
MRFE6VP6300-230
Description
MRFE6VP6300H REF BRD 230MHZ 300W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MRFE6VP6300H - Transistor 230MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Transistor
Frequency
230MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MRFE6VP6300H
Note
-
RF Type
-
RF Frequency
230MHz
Function
Transistor
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146 300,59000 Kč46 300,59 Kč
Manufacturers Standard Package
Unit Price without VAT:46 300,59000 Kč
Unit Price with VAT:56 023,71390 Kč