5G Wireless Infrastructure for a Connected World
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRFE6VP61K25GSR5

DigiKey Part Number
MRFE6VP61K25GSR5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRFE6VP61K25GSR5
Description
RF MOSFET LDMOS 50V NI1230
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 230MHz 24dB 1250W NI-1230S-4 GULL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
100 mA
Manufacturer
NXP USA Inc.
Power - Output
1250W
Packaging
Tape & Reel (TR)
Voltage - Rated
133 V
Part Status
Last Time Buy
Mounting Type
Chassis Mount
Technology
LDMOS
Package / Case
NI-1230S-4 GW
Frequency
230MHz
Supplier Device Package
NI-1230S-4 GULL
Gain
24dB
Base Product Number
Voltage - Test
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
506 851,92460 Kč342 596,23 Kč
Manufacturers Standard Package
Unit Price without VAT:6 851,92460 Kč
Unit Price with VAT:8 290,82877 Kč