MRF8S9120NR3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 586,54352 Kč
Datasheet
RF Mosfet 28 V 800 mA 960MHz 19.8dB 33W OM-780-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 800 mA 960MHz 19.8dB 33W OM-780-2
5G Wireless Infrastructure for a Connected World

MRF8S9120NR3

DigiKey Part Number
568-14074-2-ND - Tape & Reel (TR)
568-14074-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRF8S9120NR3
Description
RF MOSFET LDMOS 28V OM780-2
Customer Reference
Detailed Description
RF Mosfet 28 V 800 mA 960MHz 19.8dB 33W OM-780-2
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
LDMOS
Frequency
960MHz
Gain
19.8dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
800 mA
Power - Output
33W
Voltage - Rated
70 V
Mounting Type
Surface Mount
Package / Case
OM-780-2
Supplier Device Package
OM-780-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes