


MRF1K50GNR5 | |
|---|---|
DigiKey Part Number | 568-13080-2-ND - Tape & Reel (TR) 568-13080-1-ND - Cut Tape (CT) 568-13080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRF1K50GNR5 |
Description | RF MOSFET LDMOS 50V OM1230G-4 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 1.8MHz ~ 500MHz 23dB 1500W OM-1230G-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Frequency | 1.8MHz ~ 500MHz | |
Gain | 23dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 1500W | |
Voltage - Rated | 50 V | |
Mounting Type | Chassis Mount | |
Package / Case | OM-1230G-4L | |
Supplier Device Package | OM-1230G-4L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 585,18000 Kč | 6 585,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5 915,06100 Kč | 295 753,05 Kč |
| Unit Price without VAT: | 6 585,18000 Kč |
|---|---|
| Unit Price with VAT: | 7 968,06780 Kč |

