RF Mosfet 50 V 1.8MHz ~ 500MHz 23dB 1500W OM-1230G-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 1.8MHz ~ 500MHz 23dB 1500W OM-1230G-4L
5G Wireless Infrastructure for a Connected World

MRF1K50GNR5

DigiKey Part Number
568-13080-2-ND - Tape & Reel (TR)
568-13080-1-ND - Cut Tape (CT)
568-13080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MRF1K50GNR5
Description
RF MOSFET LDMOS 50V OM1230G-4
Customer Reference
Detailed Description
RF Mosfet 50 V 1.8MHz ~ 500MHz 23dB 1500W OM-1230G-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
LDMOS
Frequency
1.8MHz ~ 500MHz
Gain
23dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Power - Output
1500W
Voltage - Rated
50 V
Mounting Type
Chassis Mount
Package / Case
OM-1230G-4L
Supplier Device Package
OM-1230G-4L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 110 View Now
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16 585,18000 Kč6 585,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
505 915,06100 Kč295 753,05 Kč
Manufacturers Standard Package
Unit Price without VAT:6 585,18000 Kč
Unit Price with VAT:7 968,06780 Kč

Other Suppliers on DigiKey

110In Stock
Ships from Rochester Electronics, LLC