
MRF101AN-88MHZ | |
|---|---|
DigiKey Part Number | 568-14758-ND |
Manufacturer | |
Manufacturer Product Number | MRF101AN-88MHZ |
Description | MRF101AN REF BRD 108MHZ 115W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MRF101AN - Transistor 87.5MHz ~ 108MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part MRF101AN |
Packaging Bulk | RF Frequency 87.5MHz ~ 108MHz |
Part Status Active | Function Transistor |
Type Transistor | Base Product Number |
Frequency 87.5MHz ~ 108MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 803,47000 Kč | 10 803,47 Kč |
| Unit Price without VAT: | 10 803,47000 Kč |
|---|---|
| Unit Price with VAT: | 13 072,19870 Kč |


