
MRF101AN-81MHZ | |
|---|---|
DigiKey Part Number | 568-14757-ND |
Manufacturer | |
Manufacturer Product Number | MRF101AN-81MHZ |
Description | MRF101AN REF BRD 81.36MHZ 130W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MRF101AN - Transistor 81.36MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part MRF101AN |
Packaging Bulk | RF Frequency 81.36MHz |
Part Status Active | Function Transistor |
Type Transistor | Base Product Number |
Frequency 81.36MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 150,30000 Kč | 23 150,30 Kč |
| Unit Price without VAT: | 23 150,30000 Kč |
|---|---|
| Unit Price with VAT: | 28 011,86300 Kč |


