MRF101AN - Transistor 40.68MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF101AN-40MHZ

DigiKey Part Number
568-14755-ND
Manufacturer
Manufacturer Product Number
MRF101AN-40MHZ
Description
MRF101AN REF BRD 40.68MHZ 120W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
MRF101AN - Transistor 40.68MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
NXP USA Inc.
Utilized IC / Part
MRF101AN
Packaging
Bulk
RF Frequency
40.68MHz
Part Status
Active
Function
Transistor
Type
Transistor
Base Product Number
Frequency
40.68MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 803,47000 Kč10 803,47 Kč
Manufacturers Standard Package
Unit Price without VAT:10 803,47000 Kč
Unit Price with VAT:13 072,19870 Kč