
MRB-KW019030JA | |
|---|---|
DigiKey Part Number | MRB-KW019030JA-ND |
Manufacturer | |
Manufacturer Product Number | MRB-KW019030JA |
Description | DEV TOOL FOR KW SERIES MCU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | KW0x Kinetis 802.15.4 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | KW0x | |
Note | - | |
RF Type | 802.15.4 | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 706,99000 Kč | 3 706,99 Kč |
| Unit Price without VAT: | 3 706,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 485,45790 Kč |

