8 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV7007GC6U

DigiKey Part Number
MPXV7007GC6U-ND
Manufacturer
Manufacturer Product Number
MPXV7007GC6U
Description
SENSOR 1.02PSIC 0.13" 4.5V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±1.02PSI (±7kPa) Compound Male - 0.13" (3.17mm) Tube 0.5 V ~ 4.5 V 8-SMD, Gull Wing, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Compound
Operating Pressure
±1.02PSI (±7kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.13" (3.17mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
±10.88PSI (±75kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 112
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1405,84000 Kč405,84 Kč
5370,98600 Kč1 854,93 Kč
10357,97600 Kč3 579,76 Kč
40335,12125 Kč13 404,85 Kč
80328,28263 Kč26 262,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:405,84000 Kč
Unit Price with VAT:491,06640 Kč