
MPXV5100GC7U | |
|---|---|
DigiKey Part Number | MPXV5100GC7U-ND |
Manufacturer | |
Manufacturer Product Number | MPXV5100GC7U |
Description | SENSOR 14.5PSIG 0.13" 4.7V 8DIP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-DIP (0.550", 13.97mm), Top Port |
Datasheet | Datasheet |
EDA/CAD Models | MPXV5100GC7U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.550", 13.97mm), Top Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,95000 Kč | 427,95 Kč |
| 5 | 390,68800 Kč | 1 953,44 Kč |
| 10 | 376,77400 Kč | 3 767,74 Kč |
| 40 | 352,36125 Kč | 14 094,45 Kč |
| 80 | 341,64413 Kč | 27 331,53 Kč |
| 120 | 335,79133 Kč | 40 294,96 Kč |
| 520 | 316,92273 Kč | 164 799,82 Kč |
| Unit Price without VAT: | 427,95000 Kč |
|---|---|
| Unit Price with VAT: | 517,81950 Kč |



