
MPXV5100GC6U | |
|---|---|
DigiKey Part Number | MPXV5100GC6U-ND |
Manufacturer | |
Manufacturer Product Number | MPXV5100GC6U |
Description | SENSOR 14.5PSIG 0.13" 4.7V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,38000 Kč | 500,38 Kč |
| 5 | 457,29400 Kč | 2 286,47 Kč |
| 10 | 441,25200 Kč | 4 412,52 Kč |
| 40 | 413,07800 Kč | 16 523,12 Kč |
| 80 | 400,71013 Kč | 32 056,81 Kč |
| 120 | 393,95750 Kč | 47 274,90 Kč |
| 520 | 372,17744 Kč | 193 532,27 Kč |
| Unit Price without VAT: | 500,38000 Kč |
|---|---|
| Unit Price with VAT: | 605,45980 Kč |


