
MPXV5050VC6T1 | |
|---|---|
DigiKey Part Number | MPXV5050VC6T1TR-ND - Tape & Reel (TR) MPXV5050VC6T1CT-ND - Cut Tape (CT) MPXV5050VC6T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV5050VC6T1 |
Description | SENSOR 7.25PSI 0.13" 4.6V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -7.25PSI (-50kPa) Vacuum Male - 0.13" (3.17mm) Tube 0.1 V ~ 4.6 V 8-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vacuum | |
Operating Pressure | -7.25PSI (-50kPa) | |
Output Type | Analog Voltage | |
Output | 0.1 V ~ 4.6 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | -29.01PSI (-200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,37000 Kč | 424,37 Kč |
| 5 | 387,23600 Kč | 1 936,18 Kč |
| 10 | 373,44800 Kč | 3 734,48 Kč |
| 25 | 356,95760 Kč | 8 923,94 Kč |
| 50 | 352,45700 Kč | 17 622,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 335,34540 Kč | 33 534,54 Kč |
| 200 | 325,85925 Kč | 65 171,85 Kč |
| 300 | 320,67640 Kč | 96 202,92 Kč |
| 500 | 314,50510 Kč | 157 252,55 Kč |
| Unit Price without VAT: | 424,37000 Kč |
|---|---|
| Unit Price with VAT: | 513,48770 Kč |


