
MPXV5010GC7U | |
---|---|
DigiKey Part Number | MPXV5010GC7U-ND |
Manufacturer | |
Manufacturer Product Number | MPXV5010GC7U |
Description | SENSOR 1.45PSIG 0.13" 4.7V 8DIP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-DIP (0.550", 13.97mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 5.8PSI (40kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.550", 13.97mm), Top Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 365,57000 Kč | 365,57 Kč |
5 | 333,15600 Kč | 1 665,78 Kč |
10 | 321,09400 Kč | 3 210,94 Kč |
40 | 299,87400 Kč | 11 994,96 Kč |
80 | 290,56288 Kč | 23 245,03 Kč |
120 | 285,47692 Kč | 34 257,23 Kč |
520 | 269,08113 Kč | 139 922,19 Kč |
Unit Price without VAT: | 365,57000 Kč |
---|---|
Unit Price with VAT: | 442,33970 Kč |