
MPXM2202GST1 | |
---|---|
DigiKey Part Number | MPXM2202GST1TR-ND - Tape & Reel (TR) MPXM2202GST1CT-ND - Cut Tape (CT) MPXM2202GST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXM2202GST1 |
Description | SENSOR 29.01PSIG 0.12" .04V MPAK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Vented Gauge Male - 0.12" (2.97mm) Tube 0 mV ~ 40 mV (10V) 5-SMD Module, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 29.01PSI (200kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 40 mV (10V) | |
Accuracy | - | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 0.12" (2.97mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module, Top Port | |
Supplier Device Package | 5-MPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 230,80000 Kč | 230,80 Kč |
5 | 209,25800 Kč | 1 046,29 Kč |
10 | 201,21800 Kč | 2 012,18 Kč |
25 | 191,61120 Kč | 4 790,28 Kč |
50 | 185,04540 Kč | 9 252,27 Kč |
100 | 179,24840 Kč | 17 924,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 168,42983 Kč | 67 371,93 Kč |
800 | 163,77848 Kč | 131 022,78 Kč |
1 200 | 161,23861 Kč | 193 486,33 Kč |
Unit Price without VAT: | 230,80000 Kč |
---|---|
Unit Price with VAT: | 279,26800 Kč |