
MPXM2010GST1 | |
|---|---|
DigiKey Part Number | MPXM2010GST1TR-ND - Tape & Reel (TR) MPXM2010GST1CT-ND - Cut Tape (CT) MPXM2010GST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXM2010GST1 |
Description | SENSOR 1.45PSIG 0.12" .025V MPAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.12" (2.97mm) Tube 0 mV ~ 25 mV (10V) 5-SMD Module, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 25 mV (10V) | |
Accuracy | ±1% | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 0.12" (2.97mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 10.88PSI (75kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module, Top Port | |
Supplier Device Package | 5-MPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,89000 Kč | 245,89 Kč |
| 5 | 222,91400 Kč | 1 114,57 Kč |
| 10 | 214,36900 Kč | 2 143,69 Kč |
| 25 | 204,13400 Kč | 5 103,35 Kč |
| 50 | 197,14180 Kč | 9 857,09 Kč |
| 100 | 190,72900 Kč | 19 072,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 179,45468 Kč | 71 781,87 Kč |
| 800 | 174,50440 Kč | 139 603,52 Kč |
| 1 200 | 171,79986 Kč | 206 159,83 Kč |
| Unit Price without VAT: | 245,89000 Kč |
|---|---|
| Unit Price with VAT: | 297,52690 Kč |




