
MPXH6115AC6T1 | |
|---|---|
DigiKey Part Number | MPXH6115AC6T1TR-ND - Tape & Reel (TR) MPXH6115AC6T1CT-ND - Cut Tape (CT) MPXH6115AC6T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXH6115AC6T1 |
Description | SENSOR 16.68PSIA 0.13" 4.7V SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute Male - 0.13" (3.3mm) Tube 0.2 V ~ 4.7 V 8-SOIC (0.335", 8.50mm Width), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.3mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.335", 8.50mm Width), Top Port | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,86000 Kč | 313,86 Kč |
| 5 | 285,39600 Kč | 1 426,98 Kč |
| 10 | 274,82900 Kč | 2 748,29 Kč |
| 25 | 262,21560 Kč | 6 555,39 Kč |
| 50 | 253,57680 Kč | 12 678,84 Kč |
| 100 | 252,09690 Kč | 25 209,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 234,42473 Kč | 70 327,42 Kč |
| 600 | 228,08622 Kč | 136 851,73 Kč |
| 900 | 224,62291 Kč | 202 160,62 Kč |
| Unit Price without VAT: | 313,86000 Kč |
|---|---|
| Unit Price with VAT: | 379,77060 Kč |



