
MPXA4250AC6U | |
|---|---|
DigiKey Part Number | MPXA4250AC6U-ND |
Manufacturer | |
Manufacturer Product Number | MPXA4250AC6U |
Description | SENSOR 36.26PSIA 0.13" 4.9V |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) Absolute Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.9 V 8-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.9 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.85V ~ 5.35V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,26000 Kč | 486,26 Kč |
| 5 | 444,40800 Kč | 2 222,04 Kč |
| 10 | 428,87300 Kč | 4 288,73 Kč |
| 40 | 401,56025 Kč | 16 062,41 Kč |
| 80 | 389,56713 Kč | 31 165,37 Kč |
| 120 | 383,02050 Kč | 45 962,46 Kč |
| 520 | 361,90090 Kč | 188 188,47 Kč |
| Unit Price without VAT: | 486,26000 Kč |
|---|---|
| Unit Price with VAT: | 588,37460 Kč |



