
MPX2010GP | |
|---|---|
DigiKey Part Number | MPX2010GP-ND |
Manufacturer | |
Manufacturer Product Number | MPX2010GP |
Description | SENSOR 1.45PSIG 0.19" .025V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 25 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
EDA/CAD Models | MPX2010GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 25 mV (10V) | |
Accuracy | ±1% | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 10.88PSI (75kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,33000 Kč | 377,33 Kč |
| 5 | 343,73800 Kč | 1 718,69 Kč |
| 10 | 331,24300 Kč | 3 312,43 Kč |
| 25 | 316,30560 Kč | 7 907,64 Kč |
| 50 | 306,08360 Kč | 15 304,18 Kč |
| 100 | 296,71010 Kč | 29 671,01 Kč |
| 500 | 277,82244 Kč | 138 911,22 Kč |
| Unit Price without VAT: | 377,33000 Kč |
|---|---|
| Unit Price with VAT: | 456,56930 Kč |





