4 SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX10D

DigiKey Part Number
MPX10D-ND
Manufacturer
Manufacturer Product Number
MPX10D
Description
SENSOR 1.45PSID .035V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1.45PSI (10kPa) Differential 0 mV ~ 35 mV (3V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
1.45PSI (10kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 35 mV (3V)
Accuracy
±1%
Voltage - Supply
3V ~ 6V
Port Size
-
Port Style
No Port
Features
-
Termination Style
PC Pin
Maximum Pressure
10.88PSI (75kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1265,44000 Kč265,44 Kč
5240,98000 Kč1 204,90 Kč
10231,86600 Kč2 318,66 Kč
25220,98280 Kč5 524,57 Kč
50213,53540 Kč10 676,77 Kč
125204,63296 Kč25 579,12 Kč
500192,95356 Kč96 476,78 Kč
1 000187,82515 Kč187 825,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:265,44000 Kč
Unit Price with VAT:321,18240 Kč