
MPF5023CMMA0ES | |
---|---|
DigiKey Part Number | 568-MPF5023CMMA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF5023CMMA0ES |
Description | POWER MANAGEMENT IC, PRE-PROG, 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for IMX8/S32, QM, 3 Buck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | High Performance i.MX 8, S32x Processor Based | |
Current - Supply | 200µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | 74,39031 Kč | 36 451,25 Kč |
Unit Price without VAT: | 74,39031 Kč |
---|---|
Unit Price with VAT: | 90,01228 Kč |