
MPF0900AVNA1ES | |
|---|---|
DigiKey Part Number | 568-MPF0900AVNA1ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF0900AVNA1ES |
Description | 9-CHANNEL POWER MANAGEMENT IC WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 56-HVQFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 10µA | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN-EP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,11000 Kč | 200,11 Kč |
| 10 | 155,67900 Kč | 1 556,79 Kč |
| 25 | 144,55880 Kč | 3 613,97 Kč |
| 100 | 132,32940 Kč | 13 232,94 Kč |
| 260 | 126,28196 Kč | 32 833,31 Kč |
| 520 | 122,80560 Kč | 63 858,91 Kč |
| 1 040 | 119,94563 Kč | 124 743,46 Kč |
| Unit Price without VAT: | 200,11000 Kč |
|---|---|
| Unit Price with VAT: | 242,13310 Kč |


