
MPC8544VJALFA | |
|---|---|
DigiKey Part Number | 568-14924-ND |
Manufacturer | |
Manufacturer Product Number | MPC8544VJALFA |
Description | IC MPU MPC85XX 667MHZ 783FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 667MHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (2) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC e500 | Package / Case 783-BBGA, FCBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 783-FCPBGA (29x29) |
Speed 667MHz | Additional Interfaces DUART, I2C, PCI |
Co-Processors/DSP Signal Processing; SPE | Base Product Number |
RAM Controllers DDR, DDR2, SDRAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 549,81000 Kč | 3 549,81 Kč |
| 10 | 3 011,51300 Kč | 30 115,13 Kč |
| 36 | 2 832,58250 Kč | 101 972,97 Kč |
| Unit Price without VAT: | 3 549,81000 Kč |
|---|---|
| Unit Price with VAT: | 4 295,27010 Kč |


