
MPC8379VRAJFA | |
|---|---|
DigiKey Part Number | 568-14289-ND |
Manufacturer | |
Manufacturer Product Number | MPC8379VRAJFA |
Description | IC MPU MPC83XX 533MHZ PBGA689 |
Customer Reference | |
Detailed Description | PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 533MHz 689-TEPBGA II (31x31) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer NXP USA Inc. | SATA SATA 3Gbps (4) |
Series | USB USB 2.0 + PHY (1) |
Packaging Tray | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 125°C (TA) |
Core Processor PowerPC e300c4s | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 689-BBGA Exposed Pad |
Speed 533MHz | Supplier Device Package 689-TEPBGA II (31x31) |
RAM Controllers DDR, DDR2 | Additional Interfaces DUART, I2C, MMC/SD, PCI, SPI |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 210,68000 Kč | 2 210,68 Kč |
| 10 | 1 851,76000 Kč | 18 517,60 Kč |
| 27 | 1 755,60037 Kč | 47 401,21 Kč |
| Unit Price without VAT: | 2 210,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 674,92280 Kč |


