516 PBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8321EVRADDCA

DigiKey Part Number
568-14904-ND
Manufacturer
Manufacturer Product Number
MPC8321EVRADDCA
Description
IC MPU MPC83XX 266MHZ PBGA516
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PowerPC e300c2 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 516-PBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
PowerPC e300c2
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
266MHz
Co-Processors/DSP
Communications; QUICC Engine, Security; SEC 2.2
RAM Controllers
DDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100Mbps (3)
SATA
-
USB
USB 2.0 (1)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
Cryptography
Mounting Type
Surface Mount
Package / Case
516-BBGA
Supplier Device Package
516-PBGA (27x27)
Additional Interfaces
DUART, I2C, PCI, SPI, TDM, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 039,87000 Kč1 039,87 Kč
10853,38800 Kč8 533,88 Kč
25806,80440 Kč20 170,11 Kč
200736,60685 Kč147 321,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 039,87000 Kč
Unit Price with VAT:1 258,24270 Kč