PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 620-HBGA (29x29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8314EVRAGDA

DigiKey Part Number
MPC8314EVRAGDA-ND
Manufacturer
Manufacturer Product Number
MPC8314EVRAGDA
Description
IC MPU MPC83XX 400MHZ 620HBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 620-HBGA (29x29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
PowerPC e300c3
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
400MHz
Co-Processors/DSP
Security; SEC 3.3
RAM Controllers
DDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (1)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
Cryptography, Random Number Generator
Mounting Type
Surface Mount
Package / Case
620-BBGA Exposed Pad
Supplier Device Package
620-HBGA (29x29)
Additional Interfaces
DUART, HSSI, I2C, PCI, SPI, TDM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 870,92000 Kč1 870,92 Kč
101 559,60500 Kč15 596,05 Kč
361 456,07722 Kč52 418,78 Kč
1081 392,59315 Kč150 400,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 870,92000 Kč
Unit Price with VAT:2 263,81320 Kč