
MPC8314ECVRAGDA | |
|---|---|
DigiKey Part Number | MPC8314ECVRAGDA-ND |
Manufacturer | |
Manufacturer Product Number | MPC8314ECVRAGDA |
Description | IC MPU MPC83XX 400MHZ 620HBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 620-HBGA (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | PowerPC e300c3 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | Security; SEC 3.3 | |
RAM Controllers | DDR, DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (1) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | Cryptography, Random Number Generator | |
Mounting Type | Surface Mount | |
Package / Case | 620-BBGA Exposed Pad | |
Supplier Device Package | 620-HBGA (29x29) | |
Additional Interfaces | DUART, HSSI, I2C, PCI, SPI, TDM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 131,09000 Kč | 2 131,09 Kč |
| 10 | 1 782,87700 Kč | 17 828,77 Kč |
| 36 | 1 667,10694 Kč | 60 015,85 Kč |
| 108 | 1 596,12213 Kč | 172 381,19 Kč |
| Unit Price without VAT: | 2 131,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 578,61890 Kč |


