
MPC8313EVRAFFC | |
|---|---|
DigiKey Part Number | 568-14423-ND |
Manufacturer | |
Manufacturer Product Number | MPC8313EVRAFFC |
Description | IC MPU MPC83XX 333MHZ 516TEPBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 516-TEPBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | PowerPC e300c3 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 333MHz | |
Co-Processors/DSP | Security; SEC 2.2 | |
RAM Controllers | DDR, DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (1) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | Cryptography | |
Mounting Type | Surface Mount | |
Package / Case | 516-BBGA Exposed Pad | |
Supplier Device Package | 516-TEPBGA (27x27) | |
Additional Interfaces | DUART, HSSI, I2C, PCI, SPI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 397,63000 Kč | 1 397,63 Kč |
| 10 | 1 155,28900 Kč | 11 552,89 Kč |
| 40 | 1 069,31275 Kč | 42 772,51 Kč |
| 120 | 1 021,36025 Kč | 122 563,23 Kč |
| Unit Price without VAT: | 1 397,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 691,13230 Kč |


